
Triple-processor voltage supervisor with three monitored voltages and three reset outputs. Features a 2V to 6V operating supply voltage range and a low 15µA quiescent current. This component offers active high/active low reset with a 140ms reset timeout. Packaged in an 8-SOIC (D) surface-mount device, it operates from -40°C to 85°C with a maximum power dissipation of 725mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3307-18D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | TPS3307-18 |
| Supply Current | 40uA |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3307-18D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
