
Triple-processor voltage supervisor with three monitored voltages and three elements. Features a 2V to 6V operating supply voltage range and a 2.93V threshold voltage. This integrated circuit offers active high/active low reset with a 140ms reset timeout. Housed in an 8-pin HTSSOP package, it operates from -40°C to 85°C with a maximum power dissipation of 2.14W and a quiescent current of 15µA.
Sign in to ask questions about the Texas Instruments TPS3307-18DGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3307-18DGN technical specifications.
| Package/Case | HTSSOP |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | TPS3307-18 |
| Supply Current | 40uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3307-18DGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
