
Triple processor voltage supervisor in an 8-SOIC package, featuring three monitored voltage inputs and three independent reset outputs (active high/active low). Operates across a wide temperature range of -55°C to 125°C with a maximum supply voltage of 6V and a minimum of 2V. Boasts a low quiescent current of 15µA, with a maximum supply current of 40µA. Includes a reset timeout of 140ms and a threshold voltage of 2.93V, with an undervoltage threshold also at 2.93V. Packaging is Tape and Reel with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3307-18MDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Height | 1.75mm |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.29V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | TPS3307-18-EP |
| Supply Current | 40uA |
| Thickness | 1.58mm |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3307-18MDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
