
Triple-rail processor supervisor IC, designed for automotive applications with AEC-Q100 qualification. Monitors three voltage rails, featuring a 3.02V overvoltage threshold and 2.93V undervoltage threshold. Operates across a wide temperature range from -40°C to 125°C with a maximum supply voltage of 6V. Offers active high/active low reset with a 140ms reset timeout. Packaged in an 8-SOIC (D) tape and reel, this lead-free component has a maximum power dissipation of 725mW and a quiescent current of 15µA.
Texas Instruments TPS3307-18QDRQ1 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.02V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3307-18QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
