
Triple-processor voltage supervisor with three monitored voltages and three elements. Features a 4.55V undervoltage threshold and active high/active low reset with a 140ms timeout. Operates from 2V to 6V supply voltage with a low 15µA quiescent current. Packaged in an 8-SOIC (D) case, this lead-free, RoHS-compliant component offers a maximum power dissipation of 725mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS3307-33DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3307-33DR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3307-33DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
