
The TPS3420DDRYR is a 2-channel reset timer IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It has a quiescent current of 450nA and an operating supply current of 350nA. The device is RoHS compliant and available in a USON-6 package, packaged in tape and reel quantities of 5000. It is designed to be used in applications requiring active low reset functionality.
Sign in to ask questions about the Texas Instruments TPS3420DDRYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3420DDRYR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 350nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 450nA |
| Reset | Active Low |
| Reset Delay Time | 150us |
| RoHS Compliant | Yes |
| Type | Reset Timer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3420DDRYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
