
Dual-channel push-button controller with configurable delay 6-SON -40 to 125
Sign in to ask questions about the Texas Instruments TPS3420DDRYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3420DDRYT technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 350nA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 450nA |
| Reset | Active Low |
| Reset Delay Time | 150us |
| RoHS Compliant | Yes |
| Type | Reset Timer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3420DDRYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
