
The TPS3421ECDRYT is a 2-channel active-low reset timer from Texas Instruments, designed to operate within a temperature range of -40°C to 125°C. It is available in a SON package, suitable for surface mount applications. The device monitors two input voltages and provides a reset signal when the voltage drops below a certain threshold. The TPS3421ECDRYT has a low operating supply current of 250nA and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3421ECDRYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 250nA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 150us |
| Reset Timeout | 64ms |
| RoHS Compliant | Yes |
| Series | TPS3421EC |
| Type | Reset Timer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3421ECDRYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
