
Controller 1.6V to 6.5V 6-Pin USON T/R
Sign in to ask questions about the Texas Instruments TPS3421EGDRYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3421EGDRYR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 250nA |
| Packaging | Tape and Reel |
| Quiescent Current | 250nA |
| Reset | Active Low |
| Reset Timeout | 320ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 6.5V |
| Type | Reset Timer |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3421EGDRYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
