
Supervisory circuit with active-low reset and a 320ms reset timeout. Features a 1.6V to 6.5V input voltage range and monitors two voltages. This surface-mount component operates from 1.6V to 6.5V with a low operating supply current of 250nA. Housed in a compact SON package measuring 1.5mm x 1.05mm x 0.55mm, it offers a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments TPS3421EGDRYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3421EGDRYT technical specifications.
| Package/Case | SON |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 6uA |
| Number of Inputs | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 250nA |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Quiescent Current | 250nA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 320ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 6.5V |
| Type | Reset Timer |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3421EGDRYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
