
Single-channel push-button controller and reset timer in a 6-SON package. Features configurable delay and reset pulse, monitoring two voltages with an active-low reset. Operates from 1.6V to 6.5V with a low quiescent current of 250nA. Offers a reset delay time of 150µs and a reset timeout of 320ms. Suitable for surface mount applications with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS3422EGDRYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3422EGDRYR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 250nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 250nA |
| Reset | Active Low |
| Reset Delay Time | 150us |
| Reset Timeout | 320ms |
| RoHS Compliant | Yes |
| Type | Reset Timer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3422EGDRYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
