
Surface mount reset timer IC, operating from 1.6V to 6.5V, features active low reset with a 150µs delay and 320ms timeout. This power management component monitors two voltages, has one input, and a single monitored input. Packaged in a 6-pin SON with dimensions of 1.5mm x 1.05mm x 0.55mm, it offers a low 250nA quiescent current and operates across a -40°C to 125°C temperature range.
Texas Instruments TPS3422EGDRYT technical specifications.
| Package/Case | SON |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 250nA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 250nA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 150us |
| Reset Timeout | 320ms |
| RoHS Compliant | Yes |
| Type | Reset Timer |
| Watchdog Timer | No |
| Width | 1.05mm |
| RoHS | Compliant |
No datasheet is available for this part.
