
Programmable watchdog timer IC, featuring a single channel and one function. Operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. This 8-terminal component, housed in an S-PDSO-N8 package with 3mm x 3mm dimensions, supports a supply voltage from 1.8V to 6.5V, with a nominal value of 5V.
Texas Instruments TPS3431SDRBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3431SDRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.