
3-channel supervisor IC for switch-mode power supplies. Features a 4V to 15V operating supply voltage range and monitors three distinct voltage levels. Includes undervoltage thresholds at 3.5V and overvoltage thresholds at 13.8V, with a general threshold voltage of 12V. Offers an active low reset with a 200ms timeout. Operates across a temperature range of -40°C to 85°C. Packaged in an 8-SOIC (D) case, lead-free and RoHS compliant, with a power dissipation of 730mW and a maximum supply current of 1mA.
Sign in to ask questions about the Texas Instruments TPS3510DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3510DR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 730mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 1mA |
| Overvoltage Threshold | 13.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 730mW |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Series | TPS3510 |
| Threshold Voltage | 12V |
| Undervoltage Threshold | 3.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3510DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
