
3-channel supervisor IC for switch-mode power supplies. Monitors three voltages with a reset threshold range of 2.2V to 13.8V. Features an undervoltage threshold of 3.5V and an overvoltage threshold of 13.8V. Operates within a supply voltage range of 4V to 15V, with a maximum supply current of 1mA. Packaged in an 8-PDIP, measuring 9.81mm x 6.35mm x 4.57mm, and operates from -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS3510P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3510P technical specifications.
| Package/Case | P |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.092W |
| Max Reset Threshold Voltage | 13.8V |
| Min Reset Threshold Voltage | 2.2V |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 1mA |
| Overvoltage Threshold | 13.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.092W |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 12V |
| Undervoltage Threshold | 3.5V |
| Watchdog Timer | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3510P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
