
The TPS3511DRG4 is a 3-channel power monitor IC from Texas Instruments, operating over a temperature range of -40°C to 125°C. It monitors three supply voltages and provides an active low reset signal when any of the monitored voltages fall below the undervoltage threshold of 3.5V or exceed the overvoltage threshold of 13.8V. The device is RoHS compliant and available in a lead-free SOIC-8 package.
Texas Instruments TPS3511DRG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 730mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 1mA |
| Overvoltage Threshold | 13.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 730mW |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 12V |
| Undervoltage Threshold | 3.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3511DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
