
The TPS3513DR is a 3-channel power monitor IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 956mW and a quiescent current of 1mA. The device is available in a SOIC-14 package and is lead-free. It is RoHS compliant and suitable for use in applications where a low operating voltage is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3513DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 956mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 1mA |
| Overvoltage Threshold | 13.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 956mW |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 12V |
| Undervoltage Threshold | 9V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3513DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
