
3-channel supervisor IC for switch-mode power supplies, featuring overcurrent detection. Operates within a 4.5V to 15V supply voltage range, with a maximum supply current of 1mA. Monitors three voltage levels and provides an active-low reset with a 200ms timeout. Housed in a 14-PDIP through-hole package, this lead-free component offers a maximum power dissipation of 1.512W and operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS3513N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3513N technical specifications.
| Package/Case | N |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 1.512W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 3 |
| Number of Voltages Monitored | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.512W |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Termination | Through Hole |
| Thickness | 3.9mm |
| Threshold Voltage | 12V |
| Watchdog Timer | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3513N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
