
The TPS3513NE4 is a 3-channel power monitor IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 1.512W and a quiescent current of 1mA. The device is packaged in a DIP-14 package and is RoHS compliant. It is designed to monitor three supply voltages and has an overvoltage threshold of 13.8V and an undervoltage threshold of 9V.
Checking distributor stock and pricing after the page loads.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.512W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 1mA |
| Overvoltage Threshold | 13.8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.512W |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Series | TPS3513 |
| Threshold Voltage | 12V |
| Undervoltage Threshold | 9V |
| Watchdog Timer | No |
| RoHS | Compliant |