
The TPS3514D is a 3-channel power monitor IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 956mW and a maximum supply current of 1mA. The device is packaged in a SOIC-14 package and is RoHS compliant. It is designed to monitor three voltages and has an overvoltage threshold of 13.8V and an undervoltage threshold of 9V.
Sign in to ask questions about the Texas Instruments TPS3514D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3514D technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 956mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 1mA |
| Overvoltage Threshold | 13.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 956mW |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 12V |
| Undervoltage Threshold | 9V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3514D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
