
3-channel supervisor IC for switch-mode power supplies, featuring overcurrent detection. Monitors three voltage rails with undervoltage thresholds at 9V and overvoltage thresholds at 13.8V. Operates from a 4.5V to 15V supply voltage with a quiescent current of 1mA. Offers active-low reset with a 200ms timeout. Packaged in a 14-PDIP with through-hole termination, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS3514N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3514N technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 1.512W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 1mA |
| Overvoltage Threshold | 13.8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.512W |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Termination | Through Hole |
| Threshold Voltage | 12V |
| Undervoltage Threshold | 9V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3514N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
