
The TPS3514NE4 is a 3-channel power monitor IC with active low reset, operating over a supply voltage range of 4.5V to 15V. It can handle a maximum power dissipation of 1.512W and has a maximum supply current of 1mA. The device is packaged in a 14-pin DIP package and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 85°C and is suitable for use in general power management applications.
Sign in to ask questions about the Texas Instruments TPS3514NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3514NE4 technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.512W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 1mA |
| Overvoltage Threshold | 13.8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.512W |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Series | TPS3514 |
| Threshold Voltage | 12V |
| Undervoltage Threshold | 9V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3514NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
