
Battery-backup supervisor IC featuring a 1.78V threshold voltage, ideal for low-power processors. Operates across a wide temperature range of -40°C to 85°C with a maximum supply voltage of 5.5V and a quiescent current of 20µA. Includes a watchdog timer and active-low reset with a 60ms timeout. Packaged in a 14-TSSOP, this lead-free, RoHS-compliant component offers a push-pull output and a maximum power dissipation of 700mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3600D20PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 1.82V |
| Min Reset Threshold Voltage | 1.74V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 2V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.82V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 1.78V |
| Undervoltage Threshold | 1.78V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3600D20PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
