
Supervisory circuit IC with a 1.78V threshold voltage, monitoring a single voltage. Features active-low, totem-pole output and a 60ms reset timeout. Operates from 1.65V to 5.5V with a maximum supply current of 40uA. Packaged in a 14-pin TSSOP, this lead-free, RoHS-compliant component offers a maximum power dissipation of 700mW and includes a watchdog timer.
Sign in to ask questions about the Texas Instruments TPS3600D20PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3600D20PWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 1.82V |
| Min Reset Threshold Voltage | 1.74V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 2V |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.82V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Series | TPS3600D20 |
| Supply Current | 40uA |
| Threshold Voltage | 1.78V |
| Undervoltage Threshold | 1.74V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3600D20PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
