
Battery-backup supervisor IC in a 14-TSSOP package, operating from 1.65V to 5.5V with a typical supply current of 20µA. Features a reset threshold voltage range of 1.74V to 1.82V, active-low reset output, and a 60ms reset timeout. Includes a watchdog timer and operates across a temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component offers a maximum power dissipation of 700mW.
Sign in to ask questions about the Texas Instruments TPS3600D20PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3600D20PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 1.82V |
| Min Reset Threshold Voltage | 1.74V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 2V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.82V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Series | TPS3600D20 |
| Supply Current | 40uA |
| Threshold Voltage | 1.78V |
| Undervoltage Threshold | 1.78V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3600D20PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
