
Power management IC featuring a supervisory circuit for single voltage monitoring. This component offers a reset threshold voltage range of 1.74V to 1.82V, with an active-low, push-pull output. Operating within a supply voltage range of 1.65V to 5.5V, it exhibits a quiescent current of 20µA and a maximum supply current of 40µA. The device includes a watchdog timer and a reset timeout of 60ms, packaged in a 14-TSSOP for lead-free, RoHS-compliant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3600D20PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 1.82V |
| Min Reset Threshold Voltage | 1.74V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 2V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.82V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Series | TPS3600D20 |
| Supply Current | 40uA |
| Threshold Voltage | 1.78V |
| Undervoltage Threshold | 1.78V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3600D20PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
