1-channel power supply management circuit in a 14-pin TSSOP package. Features a reset threshold voltage range of 2.17V to 2.27V, with a typical operating supply voltage of 2.5V and a maximum of 5.5V. Offers active-low, push-pull output with a 60ms reset timeout and an integrated watchdog timer. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 700mW and a quiescent current of 20µA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 2.27V |
| Min Reset Threshold Voltage | 2.17V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 2.5V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.27V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Series | TPS3600D25 |
| Supply Current | 40uA |
| Threshold Voltage | 2.22V |
| Undervoltage Threshold | 2.22V |
| Watchdog Timer | Yes |
| RoHS | Compliant |