
1-channel power supply management IC in a 14-pin TSSOP package. Features a reset threshold voltage range of 2.17V to 2.27V, with an overvoltage threshold of 2.27V and undervoltage threshold of 2.22V. Operates with a supply voltage from 1.65V to 5.5V, drawing a maximum supply current of 40µA and an operating supply current of 20µA. Includes a watchdog timer and active-low, push-pull output. Rated for operation between -40°C and 85°C.
Texas Instruments TPS3600D25PWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 2.27V |
| Min Reset Threshold Voltage | 2.17V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 2.5V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.27V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Series | TPS3600D25 |
| Supply Current | 40uA |
| Threshold Voltage | 2.22V |
| Undervoltage Threshold | 2.22V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3600D25PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
