
Battery-backup supervisor IC featuring a 3.3V operating voltage and 2.93V reset threshold. This component monitors a single voltage with active-low reset and a 60ms reset timeout. It operates within a 1.65V to 5.5V supply voltage range and exhibits a low quiescent current of 20µA, with a maximum supply current of 40µA. The device is housed in a 14-TSSOP package, rated for operation from -40°C to 85°C, and offers a maximum power dissipation of 700mW. Includes a watchdog timer and push-pull output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3600D33PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 3.3V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.99V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3600D33PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
