
Battery-backup supervisor IC, designed for low-power processors. Features a 4.4V reset threshold, with a minimum of 4.31V and maximum of 4.49V. Operates within a supply voltage range of 1.65V to 5.5V, consuming a maximum of 40µA supply current. Includes a watchdog timer and active-low, push-pull output. Packaged in a 14-TSSOP, this lead-free component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS3600D50PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3600D50PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Quiescent Current | 20uA |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 4.4V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3600D50PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.