
1-channel power supply management circuit, a battery backup circuit featuring a reset threshold voltage range of 4.31V to 4.49V. This surface mount component operates within a supply voltage range of 1.65V to 5.5V, with a typical operating supply current of 20µA and a maximum of 40µA. It includes a watchdog timer and provides an active-low, push-pull output. Packaged in a 14-pin TSSOP, this RoHS compliant IC offers a maximum power dissipation of 700mW and operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS3600D50PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3600D50PWRG4 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3600D50PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
