
Battery-backup supervisor IC featuring a 3.3V operating voltage and a wide supply voltage range of 1.65V to 5.5V. Monitors a single voltage with a reset threshold range of 2.87V to 2.99V, including an overvoltage threshold of 2.99V. Offers a low quiescent current of 20µA, with a maximum supply current of 40µA. Includes a watchdog timer and active-low, push-pull output. Packaged in a 10-VSSOP (MSOP) with a reset timeout of 60ms, operating from -40°C to 85°C.
Texas Instruments TPS3606-33DGSR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 424mW |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 3.3V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.99V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 424mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Series | TPS3606-33 |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3606-33DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
