
Battery-backup supervisor IC for RAM retention, featuring a chip enable and battery OK output. Monitors a single voltage with a reset threshold range of 4.46V to 4.64V. Operates from 1.65V to 5.5V with a typical supply current of 20µA and a maximum of 40µA. Includes a watchdog timer and a 60ms reset timeout. Packaged in a 14-TSSOP, this lead-free, RoHS-compliant component operates from -40°C to 85°C with a power dissipation of 700mW.
Texas Instruments TPS3610T50PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.64V |
| Min Reset Threshold Voltage | 4.46V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.64V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.4V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3610T50PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
