Battery-backup supervisor IC designed for RAM retention. Features a 4.46V undervoltage threshold and a 4.64V overvoltage threshold, with a reset timeout of 60ms. Operates from 1.65V to 5.5V supply voltage, consuming a maximum of 40µA supply current. Packaged in a 14-TSSOP with dimensions of 5mm length, 4.4mm width, and 1.15mm height. This lead-free component offers a watchdog timer and active-low reset, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS3610T50PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3610T50PWG4 technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.64V |
| Min Reset Threshold Voltage | 4.46V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.64V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.4V |
| Undervoltage Threshold | 4.46V |
| Watchdog Timer | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3610T50PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
