
Battery-backup supervisor IC for RAM retention, featuring a 14-TSSOP package and operating across a -40°C to 85°C temperature range. This component monitors a single voltage with a reset threshold between 4.46V and 4.64V, and includes an active-low reset with a 60ms timeout. It offers a maximum supply voltage of 5.5V and a minimum of 1.65V, with a typical supply current of 40µA and quiescent current of 20µA. The device supports a watchdog timer and provides a totem-pole output, with a maximum power dissipation of 700mW.
Sign in to ask questions about the Texas Instruments TPS3610T50PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3610T50PWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.64V |
| Min Reset Threshold Voltage | 4.46V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.64V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.4V |
| Undervoltage Threshold | 4.46V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3610T50PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
