
Battery-backup supervisor for RAM retention, featuring a 1.8V operating supply voltage and monitoring a single voltage. This integrated circuit offers a reset threshold voltage range of 1.68V to 1.74V, with an active-low reset output and a 60ms reset timeout. Operating from 1.65V to 5.5V, it consumes a maximum supply current of 40uA and a quiescent current of 20uA. The component includes a watchdog timer and a battery OK output, packaged in a 14-TSSOP with a maximum power dissipation of 700mW, operating between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS3610U18PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3610U18PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 1.74V |
| Min Reset Threshold Voltage | 1.68V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 1.8V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.74V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 1.6V |
| Undervoltage Threshold | 1.71V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3610U18PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
