2-channel power supply management IC featuring a 1.8V operating supply voltage and a 1.65V to 5.5V supply voltage range. Monitors one voltage with reset thresholds between 1.68V and 1.74V, offering active-low reset with a 60ms timeout. Operates with a maximum supply current of 40uA and includes a watchdog timer. Packaged in a 14-pin TSSOP with a maximum power dissipation of 700mW, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3610U18PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 1.74V |
| Min Reset Threshold Voltage | 1.68V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 1.8V |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.74V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Series | TPS3610U18 |
| Supply Current | 40uA |
| Threshold Voltage | 1.6V |
| Undervoltage Threshold | 1.68V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3610U18PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.