
1.8V, 2-channel power supply management circuit in a 14-pin TSSOP package. Features include a reset threshold voltage range of 1.68V to 1.74V, active-low reset with a 60ms timeout, and a watchdog timer. Operates with a supply voltage from 1.65V to 5.5V, drawing a maximum supply current of 40uA. This surface-mount component offers a push-pull output and is RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS3610U18PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3610U18PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 1.74V |
| Min Reset Threshold Voltage | 1.68V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 1.8V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.74V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 1.71V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3610U18PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
