1.8V Battery Backup Circuit with dual-channel power supply management. Features a 1.68V to 1.74V reset threshold, 1.65V to 5.5V operating supply voltage, and 40µA maximum supply current. Includes a watchdog timer and active-low, push-pull output. Packaged in a 14-pin TSSOP, surface mountable, and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS3610U18PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3610U18PWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 1.74V |
| Min Reset Threshold Voltage | 1.68V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 1.8V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.74V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 1.71V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3610U18PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.