
Adjustable battery-backup supervisor for RAM retention. Monitors a single voltage with a threshold range of 1.13V to 1.17V. Features active high/active low reset with a 60ms timeout. Operates from 1.65V to 5.5V supply voltage, drawing a maximum of 40uA supply current. Packaged in a 1.02mm height, 3mm x 3mm VSSOP, this RoHS compliant component offers a maximum power dissipation of 424mW and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3613-01DGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 424mW |
| Max Reset Threshold Voltage | 1.17V |
| Min Reset Threshold Voltage | 1.13V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.17V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 424mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Series | TPS3613-01 |
| Supply Current | 40uA |
| Threshold Voltage | 1.15V |
| Watchdog Timer | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3613-01DGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
