
Adjustable battery-backup supervisor for RAM retention. Features a 1.15V threshold voltage with a range of 1.13V to 1.17V. Operates from 1.65V to 5.5V supply voltage, consuming a maximum of 40µA supply current. Offers active high/active low reset with a 60ms reset timeout. Packaged in an 80-piece rail/tube in an MSOP package, this lead-free and RoHS compliant component has a maximum power dissipation of 424mW and operates between -40°C and 85°C.
Texas Instruments TPS3613-01DGSG4 technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 424mW |
| Max Reset Threshold Voltage | 1.17V |
| Min Reset Threshold Voltage | 1.13V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.17V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 424mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Series | TPS3613-01 |
| Supply Current | 40uA |
| Threshold Voltage | 1.15V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3613-01DGSG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
