
Adjustable battery-backup supervisor for RAM retention. Features a 1.15V threshold voltage with a range of 1.13V to 1.17V. Operates with a supply voltage from 1.65V to 5.5V and a quiescent current of 20µA. This single-channel power management IC offers active high/low reset and a 60ms reset timeout. Packaged in a 3mm x 3mm x 1.07mm VSSOP, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS3613-01DGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3613-01DGSR technical specifications.
| Package/Case | VSSOP |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 424mW |
| Max Reset Threshold Voltage | 1.17V |
| Min Reset Threshold Voltage | 1.13V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 424mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Series | TPS3613-01 |
| Supply Current | 40uA |
| Thickness | 1.02mm |
| Threshold Voltage | 1.15V |
| Watchdog Timer | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3613-01DGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
