
Adjustable battery-backup supervisor for RAM retention. Features a 1.15V threshold voltage with a range of 1.13V to 1.17V. Operates from 1.65V to 5.5V supply voltage with a maximum supply current of 40µA and quiescent current of 20µA. Delivers a push-pull, totem-pole output. Housed in an MSOP package, this lead-free and RoHS-compliant component operates from -40°C to 85°C with a maximum power dissipation of 424mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3613-01DGSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 424mW |
| Max Reset Threshold Voltage | 1.17V |
| Min Reset Threshold Voltage | 1.13V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 424mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 1.15V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3613-01DGSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
