
Backup-battery supervisor IC for RAM retention. Features a 3.3V operating supply voltage with a wide input range of 1.65V to 5.5V. Monitors a single voltage with a reset threshold between 2.88V and 3V. Offers a low supply current of 40µA and a quiescent current of 15µA. Packaged in a VSSOP, this lead-free and RoHS compliant component operates from -55°C to 125°C with a maximum power dissipation of 470mW.
Texas Instruments TPS3619-33MDGKREP technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.88V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 3.3V |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.88V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3619-33MDGKREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
