
Battery-backup supervisor IC for RAM retention. Features a 4.55V threshold voltage with active-low, push-pull output. Operates from 1.65V to 5.5V supply voltage with a maximum supply current of 40uA. Packaged in an 8-pin VSSOP, this lead-free and RoHS-compliant component offers a maximum operating temperature of 85°C.
Texas Instruments TPS3619-50DGK technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.64V |
| Min Reset Threshold Voltage | 4.46V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.64V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3619-50DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
