
Backup-battery supervisor IC featuring a single monitored voltage with a threshold of 4.55V. This power management component operates within a supply voltage range of 1.65V to 5.5V, drawing a typical quiescent current of 15µA. It offers an active-low reset with a 60ms timeout and a push-pull output. Packaged in an 8-pin MSOP with dimensions of 3mm x 3mm x 0.97mm, it supports operation from -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments TPS3619-50DGKG4 technical specifications.
| Package/Case | MSOP |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.64V |
| Min Reset Threshold Voltage | 4.46V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.64V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Series | TPS3619-50 |
| Supply Current | 40uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3619-50DGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
