
This power management IC is a battery-backup supervisor designed for RAM retention. It features a single monitored voltage with a reset threshold range of 4.46V to 4.64V. The component operates with a supply voltage from 1.65V to 5.5V, drawing a quiescent current of 15µA and a maximum supply current of 40µA. Packaged in a VSSOP, it offers a maximum power dissipation of 470mW and operates across a temperature range of -40°C to 85°C. The output is a push-pull, totem-pole type with an active-low reset signal and a 60ms reset timeout.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS3619-50DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.64V |
| Min Reset Threshold Voltage | 4.46V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.64V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3619-50DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
