
Backup-battery supervisor IC for RAM retention. Features a 3.3V operating supply voltage with a 1.65V to 5.5V supply voltage range. Monitors a single voltage with a reset threshold between 2.88V and 3V. Offers a maximum supply current of 40µA and quiescent current of 15µA. Packaged in an 8-VSSOP with a maximum power dissipation of 470mW. Operates across an extended temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS3620-33MDGKTEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3620-33MDGKTEP technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.88V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 3.3V |
| Output | TOTEM-POLE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Series | TPS3620-33-EP |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3620-33MDGKTEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.