
Battery-backup supervisor IC for RAM retention, featuring a power fail input and manual reset. Monitors a single voltage with a reset threshold range of 4.46V to 4.64V. Operates from 1.65V to 5.5V supply voltage, with a typical supply current of 15µA and a maximum of 40µA. Housed in an 8-VSSOP package, this lead-free, RoHS-compliant component offers a totem-pole output and a 60ms reset timeout. Designed for operation between -40°C and 85°C with a power dissipation of 470mW.
Sign in to ask questions about the Texas Instruments TPS3620-50DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3620-50DGKR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.64V |
| Min Reset Threshold Voltage | 4.46V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.64V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3620-50DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
