
The TPS3700DDCR is a single ultra-low power supervisor from Texas Instruments. It operates over a wide supply voltage range of 1.8V to 18V and features a hysteresis of 5.5mV. This device is available in a surface mount SOT-23 package and is compliant with RoHS regulations. The TPS3700DDCR has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It consumes an operating supply current of 5.5uA and a quiescent current of 11uA.
Sign in to ask questions about the Texas Instruments TPS3700DDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3700DDCR technical specifications.
| Package/Case | SOT |
| Hysteresis | 5.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 5.5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 11uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS3700 |
| Supply Current | 7uA |
| Undervoltage Threshold | 1.7V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3700DDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
